Bourns, SRR0604, 0604 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 220 μH ±10% Wire-Wound 320mA Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-9724
Mfr. Part No.:
SRR0604-221KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220 μH

Maximum DC Current

320mA

Package/Case

0604

Length

6.5mm

Depth

6.5mm

Height

4.8mm

Dimensions

6.5 x 6.5 x 4.8mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

1.7Ω

Series

SRR0604

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

10MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

20

COO (Country of Origin):
CN

SRR0604 Series Magnetically Shielded Wire Wound Chokes


Available in E6 series
Low unit height of 4.8mm
High current
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies