Bourns, SRU6025 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Wire-Wound Q:12
- RS Stock No.:
- 172-9720
- Mfr. Part No.:
- SRU6025-330Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9720
- Mfr. Part No.:
- SRU6025-330Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Length | 6.5mm | |
| Depth | 6.2mm | |
| Height | 2.5mm | |
| Dimensions | 6.5 x 6.2 x 2.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 180mΩ | |
| Series | SRU6025 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 12MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Length 6.5mm | ||
Depth 6.2mm | ||
Height 2.5mm | ||
Dimensions 6.5 x 6.2 x 2.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 180mΩ | ||
Series SRU6025 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 12 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
