Bourns, SRR5028, 5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±30% Wire-Wound 300mA Idc Q:7

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9696
Mfr. Part No.:
SRR5028-221Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220 μH

Maximum DC Current

300mA

Package/Case

5028

Length

5.8mm

Depth

5.8mm

Height

2.8mm

Dimensions

5.8 x 5.8 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

1.25Ω

Series

SRR5028

Core Material

Ferrite

Maximum Self Resonant Frequency

6.5MHz

Minimum Quality Factor

7

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound