Bourns, SRR3011, 3011 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 4.7 μH ±30% Wire-Wound 900mA Idc Q:9
- RS Stock No.:
- 172-9680
- Mfr. Part No.:
- SRR3011-4R7YL
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9680
- Mfr. Part No.:
- SRR3011-4R7YL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 3011 | |
| Length | 3.8mm | |
| Depth | 3.8mm | |
| Height | 1.15mm | |
| Dimensions | 3.8 x 3.8 x 1.15mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 125mΩ | |
| Series | SRR3011 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 69MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 9 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7 μH | ||
Maximum DC Current 900mA | ||
Package/Case 3011 | ||
Length 3.8mm | ||
Depth 3.8mm | ||
Height 1.15mm | ||
Dimensions 3.8 x 3.8 x 1.15mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 125mΩ | ||
Series SRR3011 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 69MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 9 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
