Bourns, SRU5011, 5011 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ±30% Wire-Wound 700mA Idc Q:12
- RS Stock No.:
- 172-9669
- Mfr. Part No.:
- SRU5011-100Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9669
- Mfr. Part No.:
- SRU5011-100Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 5011 | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 1.1mm | |
| Dimensions | 5.2 x 5.2 x 1.1mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 170mΩ | |
| Series | SRU5011 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 50MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 700mA | ||
Package/Case 5011 | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 1.1mm | ||
Dimensions 5.2 x 5.2 x 1.1mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 170mΩ | ||
Series SRU5011 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 50MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- TW
