Bourns, SDR0805, 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 8.2 μH ±20% Ferrite Core 2.8A Idc Q:29
- RS Stock No.:
- 172-9649
- Mfr. Part No.:
- SDR0805-8R2ML
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-9649
- Mfr. Part No.:
- SDR0805-8R2ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 8.2 μH | |
Maximum DC Current | 2.8A | |
Package/Case | 0805 | |
Length | 7.8mm | |
Depth | 7.8mm | |
Height | 5.3mm | |
Diameter | 7.8mm | |
Dimensions | 7.8 x 7.8 x 5.3mm | |
Shielded | No | |
Tolerance | ±20% | |
Maximum DC Resistance | 50mΩ | |
Series | SDR0805 | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 30MHz | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Ferrite Core | |
Minimum Quality Factor | 29 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 8.2 μH | ||
Maximum DC Current 2.8A | ||
Package/Case 0805 | ||
Length 7.8mm | ||
Depth 7.8mm | ||
Height 5.3mm | ||
Diameter 7.8mm | ||
Dimensions 7.8 x 7.8 x 5.3mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 50mΩ | ||
Series SDR0805 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 30MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 29 | ||
- COO (Country of Origin):
- TW
SDR0805 Series Wire Wound Chokes
Available in E12 series
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios