Bourns, SDR0302, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ±10% Ferrite Core 260mA Idc Q:40
- RS Stock No.:
- 172-9624
- Mfr. Part No.:
- SDR0302-101KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9624
- Mfr. Part No.:
- SDR0302-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 μH | |
| Maximum DC Current | 260mA | |
| Package/Case | SMD | |
| Height | 2.5mm | |
| Diameter | 3mm | |
| Dimensions | 3 Dia. x 2.5mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.85Ω | |
| Series | SDR0302 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 10MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 260mA | ||
Package/Case SMD | ||
Height 2.5mm | ||
Diameter 3mm | ||
Dimensions 3 Dia. x 2.5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.85Ω | ||
Series SDR0302 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 10MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 40 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
Available in E12 series
Low profile of only 2.5 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Car radios
Low profile of only 2.5 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Car radios
