Bourns, SRN4026, 4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Semi-Shielded 350mA Idc Q:19
- RS Stock No.:
- 172-9581
- Mfr. Part No.:
- SRN4026-680M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9581
- Mfr. Part No.:
- SRN4026-680M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68 μH | |
| Maximum DC Current | 350mA | |
| Package/Case | 4026 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 2.5mm | |
| Dimensions | 4 x 4 x 2.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 852mΩ | |
| Series | SRN4026 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 9MHz | |
| Minimum Quality Factor | 19 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68 μH | ||
Maximum DC Current 350mA | ||
Package/Case 4026 | ||
Length 4mm | ||
Depth 4mm | ||
Height 2.5mm | ||
Dimensions 4 x 4 x 2.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 852mΩ | ||
Series SRN4026 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 9MHz | ||
Minimum Quality Factor 19 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
- COO (Country of Origin):
- MY
