Bourns, CC453232, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 550mA Idc Q:10
- RS Stock No.:
- 172-9542
- Mfr. Part No.:
- CC453232-100KL
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£54.00
(exc. VAT)
£65.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.108 | £54.00 |
*price indicative
- RS Stock No.:
- 172-9542
- Mfr. Part No.:
- CC453232-100KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 550mA | |
Package/Case | 1812 (4532M) | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 3.2mm | |
Dimensions | 4.5 x 3.2 x 3.2mm | |
Maximum DC Resistance | 500mΩ | |
Series | CC453232 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 22MHz | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Minimum Quality Factor | 10 | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 550mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Maximum DC Resistance 500mΩ | ||
Series CC453232 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 22MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 10 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Bourns 1812 CC45 Series Wire Wound Inductors
High Current Rating
Inductance range from 1 μH to 680 μH
RoHS compliant
Applications in Mobile phones; Cellular phones and CTV, VCR, HIC, FDD
Inductance range from 1 μH to 680 μH
RoHS compliant
Applications in Mobile phones; Cellular phones and CTV, VCR, HIC, FDD
SMT 1812 Inductors (Chokes)