Bourns, SRU5028, 5028 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Wire-Wound 950mA Idc Q:15
- RS Stock No.:
- 172-8450
- Mfr. Part No.:
- SRU5028-220Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-8450
- Mfr. Part No.:
- SRU5028-220Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 950mA | |
| Package/Case | 5028 | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 2.8mm | |
| Dimensions | 5.2 x 5.2 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 162mΩ | |
| Series | SRU5028 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 18MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 15 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 950mA | ||
Package/Case 5028 | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 2.8mm | ||
Dimensions 5.2 x 5.2 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 162mΩ | ||
Series SRU5028 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 18MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
