Bourns, SRN6028, 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 900 nH ±30% Semi-Shielded 4.6A Idc Q:12
- RS Stock No.:
- 172-8375
- Mfr. Part No.:
- SRN6028-R90Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-8375
- Mfr. Part No.:
- SRN6028-R90Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 900 nH | |
| Maximum DC Current | 4.6A | |
| Package/Case | 6028 | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6 x 6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 17mΩ | |
| Series | SRN6028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 105MHz | |
| Minimum Quality Factor | 12 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Semi-Shielded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 900 nH | ||
Maximum DC Current 4.6A | ||
Package/Case 6028 | ||
Length 6mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6 x 6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 17mΩ | ||
Series SRN6028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 105MHz | ||
Minimum Quality Factor 12 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Semi-Shielded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MY
