Bourns, CM322522, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±10% Wire-Wound 150mA Idc
- RS Stock No.:
- 172-8314
- Mfr. Part No.:
- CM322522-6R8KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-8314
- Mfr. Part No.:
- CM322522-6R8KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 150mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Series | CM322522 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 45MHz | |
| Maximum Operating Temperature | +100°C | |
| Minimum Quality Factor | 30 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8 μH | ||
Maximum DC Current 150mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Series CM322522 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 45MHz | ||
Maximum Operating Temperature +100°C | ||
Minimum Quality Factor 30 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
