Bourns, PM2110, 2110 Unshielded Wire-wound SMD Inductor with a Iron Core, 33 μH ±10% Wire-Wound 7A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-7275
Mfr. Part No.:
PM2110-330K-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

7A

Package/Case

2110

Length

30.5mm

Depth

25.4mm

Height

13.21mm

Dimensions

30.5 x 25.4 x 13.21mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

19mΩ

Series

PM2110

Core Material

Iron

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
HN