Bourns, SDR0302, 0302 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 33 μH ±10% Wire-Wound 420mA Idc Q:20

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-7090
Mfr. Part No.:
SDR0302-330KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

420mA

Package/Case

0302

Length

3mm

Depth

2.8mm

Height

2.5mm

Diameter

3mm

Dimensions

3 x 2.8 x 2.5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

850mΩ

Series

SDR0302

Core Material

Ferrite DR

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

COO (Country of Origin):
CN
Available in E12 series
Low profile of only 2.5 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Car radios