Bourns, SRN6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Wire-Wound 4.2A Idc
- RS Stock No.:
- 172-7076
- Mfr. Part No.:
- SRN6028-1R5Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1000 units)*
£137.00
(exc. VAT)
£164.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 9000 | £0.137 | £137.00 |
| 10000 - 19000 | £0.134 | £134.00 |
| 20000 - 24000 | £0.13 | £130.00 |
| 25000 - 49000 | £0.127 | £127.00 |
| 50000 + | £0.124 | £124.00 |
*price indicative
- RS Stock No.:
- 172-7076
- Mfr. Part No.:
- SRN6028-1R5Y
- Brand:
- Bourns
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 4.2A | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6 x 6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Series | SRN6028 | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5 μH | ||
Maximum DC Current 4.2A | ||
Length 6mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6 x 6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Series SRN6028 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
