Wurth, WE-TPC, 5828 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Shielded 2.8A Idc
- RS Stock No.:
- 172-5246
- Mfr. Part No.:
- 744053003
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-5246
- Mfr. Part No.:
- 744053003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3 μH | |
| Maximum DC Current | 2.8A | |
| Package/Case | 5828 | |
| Length | 5.8mm | |
| Depth | 2.8mm | |
| Height | 5.8mm | |
| Dimensions | 5.8 x 5.8 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 30mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3 μH | ||
Maximum DC Current 2.8A | ||
Package/Case 5828 | ||
Length 5.8mm | ||
Depth 2.8mm | ||
Height 5.8mm | ||
Dimensions 5.8 x 5.8 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 30mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

