TDK, CLF, 12555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 20A Idc
- RS Stock No.:
- 171-0812
- Mfr. Part No.:
- CLF12555T-1R0N-D
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-0812
- Mfr. Part No.:
- CLF12555T-1R0N-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 1 μH | |
Maximum DC Current | 20A | |
Package/Case | 12555 | |
Length | 12.5mm | |
Depth | 12.1mm | |
Height | 5.5mm | |
Dimensions | 12.5 x 12.1 x 5.5mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 8.3mΩ | |
Series | CLF | |
Core Material | Ferrite | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 20A | ||
Package/Case 12555 | ||
Length 12.5mm | ||
Depth 12.1mm | ||
Height 5.5mm | ||
Dimensions 12.5 x 12.1 x 5.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 8.3mΩ | ||
Series CLF | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
SMD Power Inductors - CLF12555 Series
TCLF12555 series are highly magnetically shielded
EMC Protection
Applications include LCD-TV, PDP-TV, LCD Display,BD Recorder, DVD Recorder and STB
EMC Protection
Applications include LCD-TV, PDP-TV, LCD Display,BD Recorder, DVD Recorder and STB
TDK Non Standard SMT Inductors (Chokes)