Murata, 4000 Unshielded Wire-wound SMD Inductor 220 μH Wire-Wound 670mA Idc

Stock information currently inaccessible
RS Stock No.:
170-9314
Mfr. Part No.:
40221C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

220 μH

Maximum DC Current

670mA

Length

14.22mm

Depth

14.1mm

Height

8.76mm

Dimensions

14.22 x 14.1 x 8.76mm

Shielded

No

Maximum DC Resistance

405mΩ

Series

4000

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN