TDK, NL, 4532 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±5% Wire-Wound 140mA Idc Q:50
- RS Stock No.:
- 170-3284
- Mfr. Part No.:
- NL453232T-470J-PF
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-3284
- Mfr. Part No.:
- NL453232T-470J-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47 μH | |
| Maximum DC Current | 140mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 5Ω | |
| Series | NL | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Quality Factor | 50 | |
| Moulded | Yes | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47 μH | ||
Maximum DC Current 140mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 5Ω | ||
Series NL | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Quality Factor 50 | ||
Moulded Yes | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Chip inductor, NL4532 Series
Signal line (wire-wound) chip inductor
Best suited for car audio, ECU and other in-car electronic devices
Best suited for car audio, ECU and other in-car electronic devices
SMT 1812 Inductors (Chokes)
