TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 4.25 (Saturation) A, 6.6
- RS Stock No.:
- 170-3210
- Mfr. Part No.:
- CLF10060NIT-6R8N-D
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-3210
- Mfr. Part No.:
- CLF10060NIT-6R8N-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 6.8 μH | |
Maximum DC Current | 4.25 (Saturation) A, 6.6 (Temperature) A | |
Length | 10.1mm | |
Depth | 10mm | |
Height | 6mm | |
Dimensions | 10.1 x 10 x 6mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 13mΩ | |
Series | CLF-NI-D | |
Core Material | Ferrite | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 4.25 (Saturation) A, 6.6 (Temperature) A | ||
Length 10.1mm | ||
Depth 10mm | ||
Height 6mm | ||
Dimensions 10.1 x 10 x 6mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 13mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
CLF10060NI-D SMD Wound Ferrite Inductors
The CLF10060NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include headlights, electronic power steering, engine control modules, meters and ABS.
TDK Non Standard SMT Inductors (Chokes)