Cooper Bussmann, HCM0703, 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 2.2 μH ±20%

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-9722
Mfr. Part No.:
HCM0703-2R2-R
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Inductance

2.2 μH

Maximum DC Current

14A

Package/Case

0703

Length

7.1mm

Depth

6.8mm

Height

3mm

Dimensions

7.1 x 6.8 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

20mΩ

Series

HCM0703

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN