Cooper Bussmann, DR1030, 1030 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±30% Wire-Wound 860mA Idc
- RS Stock No.:
- 169-9592
- Mfr. Part No.:
- DR1030-151-R
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9592
- Mfr. Part No.:
- DR1030-151-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 150 μH | |
| Maximum DC Current | 860mA | |
| Package/Case | 1030 | |
| Length | 10.3mm | |
| Depth | 10.5mm | |
| Height | 3mm | |
| Dimensions | 10.3 x 10.5 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 700mΩ | |
| Series | DR1030 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 150 μH | ||
Maximum DC Current 860mA | ||
Package/Case 1030 | ||
Length 10.3mm | ||
Depth 10.5mm | ||
Height 3mm | ||
Dimensions 10.3 x 10.5 x 3mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 700mΩ | ||
Series DR1030 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
