Eaton Bussmann Series, , 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.2A Idc
- RS Stock No.:
- 169-9559
- Mfr. Part No.:
- DRQ125-101-R
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9559
- Mfr. Part No.:
- DRQ125-101-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 100 μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 0125 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 6mm | |
| Dimensions | 12.5 x 12.5 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 682mΩ | |
| Series | Bussmann | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 100 μH | ||
Maximum DC Current 2.2A | ||
Package/Case 0125 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6mm | ||
Dimensions 12.5 x 12.5 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 682mΩ | ||
Series Bussmann | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Note
Eaton formerly known as Bussmann
