RS PRO, 64 Shielded Wire-wound SMD Inductor 270 μH ±20% Wire-Wound 400mA Idc
- RS Stock No.:
- 169-3795
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-3795
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 270 μH | |
| Maximum DC Current | 400mA | |
| Package/Case | 64 | |
| Length | 6.7mm | |
| Depth | 6.7mm | |
| Height | 3.8mm | |
| Dimensions | 6.7 x 6.7 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.29Ω | |
| Series | NPIS64D | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 270 μH | ||
Maximum DC Current 400mA | ||
Package/Case 64 | ||
Length 6.7mm | ||
Depth 6.7mm | ||
Height 3.8mm | ||
Dimensions 6.7 x 6.7 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.29Ω | ||
Series NPIS64D | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
RS Pro Magnetically Shielded Wire Wound Chokes
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
