RS PRO, 53 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 900mA Idc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 5)

£0.192

(exc. VAT)

£0.23

(inc. VAT)

RS Stock No.:
169-3788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

22 μH

Maximum DC Current

900mA

Package/Case

53

Length

5.6mm

Depth

5.6mm

Height

3mm

Dimensions

5.6 x 5.6 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

122mΩ

Series

NPIS53D

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound