RS PRO, 43 Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 560mA Idc
- RS Stock No.:
- 169-3781
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3781
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 33 μH | |
| Maximum DC Current | 560mA | |
| Package/Case | 43 | |
| Length | 4.8mm | |
| Depth | 4.8mm | |
| Height | 3mm | |
| Dimensions | 4.8 x 4.8 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 378mΩ | |
| Series | NPIS43D | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 33 μH | ||
Maximum DC Current 560mA | ||
Package/Case 43 | ||
Length 4.8mm | ||
Depth 4.8mm | ||
Height 3mm | ||
Dimensions 4.8 x 4.8 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 378mΩ | ||
Series NPIS43D | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
