RS PRO, 27 Shielded Wire-wound SMD Inductor 330 μH ±20% Wire-Wound 950mA Idc

Stock information currently inaccessible
RS Stock No.:
169-3773
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

330 μH

Maximum DC Current

950mA

Package/Case

27

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

640mΩ

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C