RS PRO, 25 Shielded Wire-wound SMD Inductor 12 μH ±20% Wire-Wound 3.5A Idc
- RS Stock No.:
- 169-3750
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-3750
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inductance | 12 μH | |
Maximum DC Current | 3.5A | |
Package/Case | 25 | |
Length | 12.5mm | |
Depth | 12.5mm | |
Height | 6mm | |
Dimensions | 12.5 x 12.5 x 6mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 27mΩ | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inductance 12 μH | ||
Maximum DC Current 3.5A | ||
Package/Case 25 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6mm | ||
Dimensions 12.5 x 12.5 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 27mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
RS Pro Magnetically Shielded Wire Wound Chokes
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors