RS PRO, 52 Unshielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 2.4A Idc
- RS Stock No.:
- 169-3724
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3724
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 220 μH | |
| Maximum DC Current | 2.4A | |
| Package/Case | 52 | |
| Length | 18.4mm | |
| Depth | 15mm | |
| Height | 7mm | |
| Dimensions | 18.4 x 15 x 7mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 380mΩ | |
| Maximum Self Resonant Frequency | 3.7MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 220 μH | ||
Maximum DC Current 2.4A | ||
Package/Case 52 | ||
Length 18.4mm | ||
Depth 15mm | ||
Height 7mm | ||
Dimensions 18.4 x 15 x 7mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 380mΩ | ||
Maximum Self Resonant Frequency 3.7MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
