RS PRO, 52 Unshielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 5.5A Idc
- RS Stock No.:
- 169-3720
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3720
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 33 μH | |
| Maximum DC Current | 5.5A | |
| Package/Case | 52 | |
| Length | 18.4mm | |
| Depth | 15mm | |
| Height | 7mm | |
| Dimensions | 18.4 x 15 x 7mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 66mΩ | |
| Series | NPI52W | |
| Maximum Self Resonant Frequency | 11MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 33 μH | ||
Maximum DC Current 5.5A | ||
Package/Case 52 | ||
Length 18.4mm | ||
Depth 15mm | ||
Height 7mm | ||
Dimensions 18.4 x 15 x 7mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 66mΩ | ||
Series NPI52W | ||
Maximum Self Resonant Frequency 11MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
