RS PRO, 16 Unshielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 310mA Idc
- RS Stock No.:
- 169-3696
- Brand:
- RS PRO
Subtotal (1 reel of 2500 units)*
£1,260.00
(exc. VAT)
£1,512.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.504 | £1,260.00 |
*price indicative
- RS Stock No.:
- 169-3696
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 100 μH | |
| Maximum DC Current | 310mA | |
| Package/Case | 16 | |
| Length | 6.6mm | |
| Depth | 4.45mm | |
| Height | 2.92mm | |
| Dimensions | 6.6 x 4.45 x 2.92mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.27Ω | |
| Maximum Self Resonant Frequency | 9MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 100 μH | ||
Maximum DC Current 310mA | ||
Package/Case 16 | ||
Length 6.6mm | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Dimensions 6.6 x 4.45 x 2.92mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.27Ω | ||
Maximum Self Resonant Frequency 9MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
