RS PRO, 0104 Shielded Wire-wound SMD Inductor 68 μH Shielded 1.42A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-3469
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

68 μH

Maximum DC Current

1.42A

Package/Case

0104

Length

10.6mm

Depth

10.5mm

Height

4mm

Dimensions

10.6 x 10.5 x 4mm

Shielded

Yes

Maximum DC Resistance

213mΩ

Inductor Construction

Shielded

Moulded

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN