RS PRO, 31 Wire-wound SMD Inductor ±1.5 μH Unshielded 6.4A Idc
- RS Stock No.:
- 169-3433
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3433
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | ±1.5 μH | |
| Maximum DC Current | 6.4A | |
| Package/Case | 31 | |
| Length | 12.8mm | |
| Depth | 9.3mm | |
| Height | 5mm | |
| Dimensions | 12.8 x 9.3 x 5mm | |
| Maximum DC Resistance | 10mΩ | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance ±1.5 μH | ||
Maximum DC Current 6.4A | ||
Package/Case 31 | ||
Length 12.8mm | ||
Depth 9.3mm | ||
Height 5mm | ||
Dimensions 12.8 x 9.3 x 5mm | ||
Maximum DC Resistance 10mΩ | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
