RS PRO, 16 Wire-wound SMD Inductor ±330 μH Unshielded 160mA Idc
- RS Stock No.:
- 169-3432
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3432
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | ±330 μH | |
| Maximum DC Current | 160mA | |
| Package/Case | 16 | |
| Length | 6.6mm | |
| Depth | 4.45mm | |
| Height | 2.92mm | |
| Dimensions | 6.6 x 4.45 x 2.92mm | |
| Maximum DC Resistance | 3.8Ω | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance ±330 μH | ||
Maximum DC Current 160mA | ||
Package/Case 16 | ||
Length 6.6mm | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Dimensions 6.6 x 4.45 x 2.92mm | ||
Maximum DC Resistance 3.8Ω | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
