Wurth, WE-PD2, 3521 Wire-wound SMD Inductor 68 μH ±10% 300mA Idc
- RS Stock No.:
- 168-3201
- Mfr. Part No.:
- 7447732168
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3201
- Mfr. Part No.:
- 7447732168
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68 μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 3521 | |
| Length | 3.5mm | |
| Depth | 3mm | |
| Height | 2.1mm | |
| Dimensions | 3.5 x 3 x 2.1mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.8Ω | |
| Series | WE-PD2 | |
| Maximum Self Resonant Frequency | 16MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68 μH | ||
Maximum DC Current 300mA | ||
Package/Case 3521 | ||
Length 3.5mm | ||
Depth 3mm | ||
Height 2.1mm | ||
Dimensions 3.5 x 3 x 2.1mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.8Ω | ||
Series WE-PD2 | ||
Maximum Self Resonant Frequency 16MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Open size
Saturation currents up to 14 A
Low tolerances at high inductance values
Operating temperature: -40 °C to +125 °C
Recommended solder profile: Reflow
Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)
Integrated DC/DC converter
Optimal attenuation in MHz frequency range
Saturation currents up to 14 A
Low tolerances at high inductance values
Operating temperature: -40 °C to +125 °C
Recommended solder profile: Reflow
Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)
Integrated DC/DC converter
Optimal attenuation in MHz frequency range

