Murata, LQP18M, 0603 (1608M) Wire-wound SMD Inductor 22 nH ±2% Film 100mA Idc Q:17
- RS Stock No.:
- 167-5608
- Mfr. Part No.:
- LQP18MN22NG02D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-5608
- Mfr. Part No.:
- LQP18MN22NG02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 22 nH | |
| Maximum DC Current | 100mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.5mm | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Tolerance | ±2% | |
| Maximum DC Resistance | 1.9Ω | |
| Series | LQP18M | |
| Maximum Self Resonant Frequency | 2.1GHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Film | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 22 nH | ||
Maximum DC Current 100mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Tolerance ±2% | ||
Maximum DC Resistance 1.9Ω | ||
Series LQP18M | ||
Maximum Self Resonant Frequency 2.1GHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Film | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 17 | ||
- COO (Country of Origin):
- JP
