Murata, LQH66S, 2525 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 200mA Idc
- RS Stock No.:
- 167-5591
- Mfr. Part No.:
- LQH66SN681M03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5591
- Mfr. Part No.:
- LQH66SN681M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 680 μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 2525 | |
| Length | 6.3mm | |
| Depth | 6.3mm | |
| Height | 4.7mm | |
| Dimensions | 6.3 x 6.3 x 4.7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.9Ω | |
| Series | LQH66S | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 680 μH | ||
Maximum DC Current 200mA | ||
Package/Case 2525 | ||
Length 6.3mm | ||
Depth 6.3mm | ||
Height 4.7mm | ||
Dimensions 6.3 x 6.3 x 4.7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.9Ω | ||
Series LQH66S | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- JP
