Murata, LQW18A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 20 nH ±2% Wire-Wound 550mA Idc Q:40

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5539
Mfr. Part No.:
LQW18AN20NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

20 nH

Maximum DC Current

550mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±2%

Maximum DC Resistance

160mΩ

Series

LQW18A

Core Material

Ferrite

Maximum Self Resonant Frequency

4.9GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Minimum Quality Factor

40

COO (Country of Origin):
JP