Murata, LQW2BAN_00, 2015 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 110 nH ±5% Wire-Wound 970mA
- RS Stock No.:
- 167-5048
- Mfr. Part No.:
- LQW2BANR11J00L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5048
- Mfr. Part No.:
- LQW2BANR11J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 110 nH | |
Maximum DC Current | 970mA | |
Package/Case | 2015 | |
Length | 2.09mm | |
Depth | 1.53mm | |
Height | 1.42mm | |
Dimensions | 2.09 x 1.53 x 1.42mm | |
Shielded | No | |
Tolerance | ±5% | |
Maximum DC Resistance | 380mΩ | |
Series | LQW2BAN_00 | |
Core Material | Non-Magnetic Core | |
Maximum Self Resonant Frequency | 1200MHz | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Minimum Quality Factor | 57 | |
Moulded | Yes | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 110 nH | ||
Maximum DC Current 970mA | ||
Package/Case 2015 | ||
Length 2.09mm | ||
Depth 1.53mm | ||
Height 1.42mm | ||
Dimensions 2.09 x 1.53 x 1.42mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 380mΩ | ||
Series LQW2BAN_00 | ||
Core Material Non-Magnetic Core | ||
Maximum Self Resonant Frequency 1200MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 57 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQW2BA SMD Series Chip Inductors
LQW series of wirewound type RF (Radio Frequency) Inductors.
Features & Benefits:
LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.
Murata Non Standard SMT Inductors (Chokes)