Murata, LQW2BAN_00, 2015 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 100 nH ±2% Wire-Wound 1.05A

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5046
Mfr. Part No.:
LQW2BANR10G00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

100 nH

Maximum DC Current

1.05A

Package/Case

2015

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Shielded

No

Tolerance

±2%

Maximum DC Resistance

350mΩ

Series

LQW2BAN_00

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

1200MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Quality Factor

66

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP