Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 2.6A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5036
Mfr. Part No.:
LQH2HPZ1R0NJRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1 μH

Maximum DC Current

2.6A

Package/Case

2520

Length

2.5mm

Depth

2mm

Automotive Standard

AEC-Q200

Height

1.1mm

Dimensions

2.5 x 2 x 1.1mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

57.6mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

120MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105 (Ambient) °C, +125 (Product) °C

Moulded

Yes

COO (Country of Origin):
JP