Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.29A Idc
- RS Stock No.:
- 167-5030
- Mfr. Part No.:
- LQH2HPN4R7MJRL
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5030
- Mfr. Part No.:
- LQH2HPN4R7MJRL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 4.7 μH | |
Maximum DC Current | 1.29A | |
Package/Case | 2520 | |
Length | 2.5mm | |
Depth | 2mm | |
Height | 1.1mm | |
Dimensions | 2.5 x 2 x 1.1mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 204mΩ | |
Series | LQH | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 40MHz | |
Moulded | Yes | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +105 (Ambient) °C, +125 (Product) °C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.29A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.1mm | ||
Dimensions 2.5 x 2 x 1.1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 204mΩ | ||
Series LQH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105 (Ambient) °C, +125 (Product) °C | ||
- COO (Country of Origin):
- JP
LQH2HP Series SMD Chip Inductors
Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.
Murata Non Standard SMT Inductors (Chokes)