Murata, LQW18F, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 nH ±0.2nH Multilayer 300mA Idc
- RS Stock No.:
- 167-4226
- Mfr. Part No.:
- LQP18MN1N5C02D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-4226
- Mfr. Part No.:
- LQP18MN1N5C02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 1.5 nH | |
Maximum DC Current | 300mA | |
Package/Case | 0603 (1608M) | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.5mm | |
Dimensions | 1.6 x 0.8 x 0.5mm | |
Tolerance | ±0.2nH | |
Maximum DC Resistance | 300mΩ | |
Series | LQW18F | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 6GHz | |
Inductor Construction | Multilayer | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 17 | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 1.5 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 300mΩ | ||
Series LQW18F | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 17 | ||
- COO (Country of Origin):
- JP
0603 - LQP18F Series Multilayer Chip Inductor
LQP18F Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general