Toko, DEM10050C, 10050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH Wire-Wound 20.4A Idc
- RS Stock No.:
- 167-0912
- Mfr. Part No.:
- 1274AS-H-1R5N=P3
- Brand:
- Toko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0912
- Mfr. Part No.:
- 1274AS-H-1R5N=P3
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 20.4A | |
| Package/Case | 10050 | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 5mm | |
| Dimensions | 10 x 10 x 5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 7.7mΩ | |
| Series | DEM10050C | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 1.5 μH | ||
Maximum DC Current 20.4A | ||
Package/Case 10050 | ||
Length 10mm | ||
Depth 10mm | ||
Height 5mm | ||
Dimensions 10 x 10 x 5mm | ||
Shielded Yes | ||
Maximum DC Resistance 7.7mΩ | ||
Series DEM10050C | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HN
