Toko, DEM10050C, 10050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH Wire-Wound 5.6A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0908
Mfr. Part No.:
1274AS-H-220M=P3
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

22 μH

Maximum DC Current

5.6A

Package/Case

10050

Length

10mm

Depth

10mm

Height

5mm

Dimensions

10 x 10 x 5mm

Shielded

Yes

Maximum DC Resistance

68.1mΩ

Series

DEM10050C

Core Material

Ferrite

Moulded

Yes

Maximum Operating Temperature

+80°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
HN