Toko, FDSD0412, 1515 (4040) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1.5 μH ±20% Shielded 5.5A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-0625
Mfr. Part No.:
FDSD0412-H-1R5M=P3
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

1.5 μH

Maximum DC Current

5.5A

Package/Case

1515 (4040)

Length

4mm

Depth

4mm

Height

1.2mm

Dimensions

4 x 4 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

64mΩ

Series

FDSD0412

Core Material

Powdered Iron

Minimum Operating Temperature

-20°C

Inductor Construction

Shielded

Moulded

Yes

Maximum Operating Temperature

+100°C

COO (Country of Origin):
HN