Murata, LQH31MN, 1206 (3216M) Unshielded Wire-wound SMD Inductor 15 μH ±10% Wire-Wound 90mA Idc Q:35
- RS Stock No.:
- 166-9681
- Mfr. Part No.:
- LQH31MN150K03L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-9681
- Mfr. Part No.:
- LQH31MN150K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15 μH | |
| Maximum DC Current | 90mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 3Ω | |
| Series | LQH31MN | |
| Maximum Self Resonant Frequency | 16MHz | |
| Minimum Quality Factor | 35 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15 μH | ||
Maximum DC Current 90mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 3Ω | ||
Series LQH31MN | ||
Maximum Self Resonant Frequency 16MHz | ||
Minimum Quality Factor 35 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
