Wurth, WE-TCI, 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 1.8 nH ±0.1nH Film 560mA Idc Q:13
- RS Stock No.:
- 163-8172
- Mfr. Part No.:
- 744901018
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-8172
- Mfr. Part No.:
- 744901018
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.8 nH | |
| Maximum DC Current | 560mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.32mm | |
| Dimensions | 1 x 0.5 x 0.32mm | |
| Shielded | Yes | |
| Tolerance | ±0.1nH | |
| Maximum DC Resistance | 200mΩ | |
| Series | WE-TCI | |
| Core Material | Thin Film | |
| Maximum Self Resonant Frequency | 10GHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Film | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.8 nH | ||
Maximum DC Current 560mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.32mm | ||
Dimensions 1 x 0.5 x 0.32mm | ||
Shielded Yes | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 200mΩ | ||
Series WE-TCI | ||
Core Material Thin Film | ||
Maximum Self Resonant Frequency 10GHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Film | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- TW

