Wurth, WE-TCI, 0201 (0603M) Wire-wound SMD Inductor 3.3 nH Thin Film 150mA Idc Q:8
- RS Stock No.:
- 163-8165
- Mfr. Part No.:
- 744900033
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-8165
- Mfr. Part No.:
- 744900033
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3 nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0201 (0603M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.23mm | |
| Dimensions | 0.6 x 0.3 x 0.23mm | |
| Maximum DC Resistance | 1Ω | |
| Series | WE-TCI | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Thin Film | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 8 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3 nH | ||
Maximum DC Current 150mA | ||
Package/Case 0201 (0603M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.23mm | ||
Dimensions 0.6 x 0.3 x 0.23mm | ||
Maximum DC Resistance 1Ω | ||
Series WE-TCI | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Thin Film | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 8 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW

