Wurth, WE-GFH, 4532 Unshielded Wire-wound SMD Inductor with a Powdered Iron Core, 47 μH ±10% Moulded 425mA Idc Q:40
- RS Stock No.:
- 163-8004
- Mfr. Part No.:
- 7447669147
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-8004
- Mfr. Part No.:
- 7447669147
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47 μH | |
| Maximum DC Current | 425mA | |
| Package/Case | 4532 | |
| Length | 4.2mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.2 x 3.2 x 3.2mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.54Ω | |
| Series | WE-GFH | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Quality Factor | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47 μH | ||
Maximum DC Current 425mA | ||
Package/Case 4532 | ||
Length 4.2mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.2 x 3.2 x 3.2mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.54Ω | ||
Series WE-GFH | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Quality Factor 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN

